Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF19G-8S-1C(06)Copy
Manufacturer Standard Lead Time26 weeks
Order Code3949500
Product RangeDF19 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.180 (CNY5.8534) |
| 100+ | CNY4.410 (CNY4.9833) |
| 500+ | CNY3.940 (CNY4.4522) |
| 1000+ | CNY3.750 (CNY4.2375) |
| 2500+ | CNY3.550 (CNY4.0115) |
| 5000+ | CNY3.230 (CNY3.6499) |
Price for:Each
Minimum: 10
Multiple: 10
CNY51.80 (CNY58.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF19G-8S-1C(06)Copy
Manufacturer Standard Lead Time26 weeks
Order Code3949500
Product RangeDF19 Series
Technical Datasheet
Product RangeDF19 Series
No. of Positions8Ways
Pitch Spacing1mm
SVHCTo Be Advised
Technical Specifications
Product Range
DF19 Series
No. of Positions
8Ways
For Use With
Hirose DF19 Series DF19A-2830SCFA, DF19A-3032SCFA, DF19A-36SCFA Socket Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
