Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF19G-20S-1C(06)Copy
Manufacturer Standard Lead Time26 weeks
Order Code3949498
Product RangeDF19 Series
Your Part Number
422 In Stock
Need more?
422 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.690 (CNY8.6897) |
| 10+ | CNY6.550 (CNY7.4015) |
| 100+ | CNY5.570 (CNY6.2941) |
| 500+ | CNY4.970 (CNY5.6161) |
| 1000+ | CNY4.740 (CNY5.3562) |
| 5000+ | CNY4.230 (CNY4.7799) |
| 10000+ | CNY4.030 (CNY4.5539) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.69 (CNY8.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF19G-20S-1C(06)Copy
Manufacturer Standard Lead Time26 weeks
Order Code3949498
Product RangeDF19 Series
Technical Datasheet
Product RangeDF19 Series
No. of Positions20Ways
Pitch Spacing1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DF19 Series
No. of Positions
20Ways
For Use With
Hirose DF19 Series DF19A-2830SCFA, DF19A-3032SCFA, DF19A-36SCFA Socket Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000567
