
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.020 | CNY1.02 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.020 (CNY1.1526) |
| 250+ | CNY0.556 (CNY0.6283) |
| 750+ | CNY0.548 (CNY0.6192) |
| 2000+ | CNY0.540 (CNY0.6102) |
| 5000+ | CNY0.531 (CNY0.600) |
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.520 (CNY0.5876) |
| 30000+ | CNY0.510 (CNY0.5763) |
Product Information
Product Overview
The DF14 series 1.25mm pitch super low-profile crimping Connector for right angle which has pursued a low profile on the board. A signal can be fetched from the area where there is no board to board space. The header has the vacuum mount face which enables the vacuum absorption and the automatic mounting. The header has the box structure to prevent from being twisted and has the perfect mis-insertion prevention method. Moreover the header has the wall on the board side and doesn't have any trouble resulted from the friction to board by socket. In addition, the metal fitting is attached to prevent the solder peel.
- Automatic mounting
- Four wall type without friction to board by socket
- 30mΩ Contact resistance (maximum)
Applications
Industrial
Technical Specifications
DF14
Crimp
Gold Plated Contacts
28AWG
No SVHC (23-Jan-2024)
Socket
26AWG
Hirose DF14 Series 1.25mm Crimp Connectors
Phosphor Copper
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
