Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF13-2S-1.25CCopy
Manufacturer Standard Lead Time19 weeks
Order Code3498144
Product RangeDF13
Your Part Number
5,800 In Stock
Need more?
5,800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.550 (CNY0.6215) |
| 1000+ | CNY0.528 (CNY0.5966) |
| 2500+ | CNY0.518 (CNY0.5853) |
| 5000+ | CNY0.507 (CNY0.5729) |
| 10000+ | CNY0.497 (CNY0.5616) |
| 20000+ | CNY0.486 (CNY0.5492) |
Price for:Each
Minimum: 100
Multiple: 100
CNY55.00 (CNY62.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF13-2S-1.25CCopy
Manufacturer Standard Lead Time19 weeks
Order Code3498144
Product RangeDF13
Technical Datasheet
Product RangeDF13
No. of Positions2Ways
Pitch Spacing1.25mm
For Use WithHirose DF13 Series Miniature Crimp Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
DF13
No. of Positions
2Ways
For Use With
Hirose DF13 Series Miniature Crimp Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
To Be Advised
Technical Docs (3)
Alternatives for DF13-2S-1.25C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
