Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF13-12S-1.25CCopy
Manufacturer Standard Lead Time19 weeks
Order Code1324873
Product RangeDF13
Also Known As536-0011-8-00
Your Part Number
690 In Stock
Need more?
690 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.978 (CNY1.1051) |
| 100+ | CNY0.942 (CNY1.0645) |
| 500+ | CNY0.924 (CNY1.0441) |
| 1000+ | CNY0.905 (CNY1.0226) |
| 2500+ | CNY0.886 (CNY1.0012) |
| 5000+ | CNY0.867 (CNY0.9797) |
Price for:Each
Minimum: 10
Multiple: 10
CNY9.78 (CNY11.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF13-12S-1.25CCopy
Manufacturer Standard Lead Time19 weeks
Order Code1324873
Product RangeDF13
Also Known As536-0011-8-00
Technical Datasheet
Product RangeDF13
No. of Positions12Ways
Pitch Spacing1.25mm
For Use WithDF13 Series Contacts
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
DF13
No. of Positions
12Ways
For Use With
DF13 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (23-Jan-2024)
Alternatives for DF13-12S-1.25C
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000096
