Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF12NC(4.0)-60DP-0.5V(51)Copy
Order Code
Full Reel3587601
Cut Tape3587468
Product RangeDF12N
Your Part Number
2,580 In Stock
Need more?
2,580 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.960 | CNY23.96 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.960 (CNY27.0748) |
| 25+ | CNY21.870 (CNY24.7131) |
| 75+ | CNY21.680 (CNY24.4984) |
| 200+ | CNY21.490 (CNY24.2837) |
| 500+ | CNY19.030 (CNY21.5039) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY11.380 (CNY12.8594) |
| 3000+ | CNY11.160 (CNY12.6108) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF12NC(4.0)-60DP-0.5V(51)Copy
Order Code
Full Reel3587601
Cut Tape3587468
Product RangeDF12N
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Copper
Contact PlatingGold Plated Contacts
Product RangeDF12N
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
0.5mm
No. of Contacts
60Contacts
Contact Material
Phosphor Copper
Product Range
DF12N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
