Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-8DS-2R26(05)Copy
Manufacturer Standard Lead Time40 weeks
Order Code4247047
Product RangeDF11 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.380 (CNY4.9494) |
| 100+ | CNY3.730 (CNY4.2149) |
| 500+ | CNY3.330 (CNY3.7629) |
| 1000+ | CNY2.880 (CNY3.2544) |
| 2500+ | CNY2.700 (CNY3.051) |
| 5000+ | CNY2.570 (CNY2.9041) |
Price for:Each
Minimum: 10
Multiple: 10
CNY43.80 (CNY49.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-8DS-2R26(05)Copy
Manufacturer Standard Lead Time40 weeks
Order Code4247047
Product RangeDF11 Series
Technical Datasheet
Product RangeDF11 Series
No. of Positions8Ways
Pitch Spacing2mm
For Use WithHirose DF11 Series Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
DF11 Series
No. of Positions
8Ways
For Use With
Hirose DF11 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
