
100 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.040 (CNY6.8252) |
| 50+ | CNY5.590 (CNY6.3167) |
| 100+ | CNY5.130 (CNY5.7969) |
| 250+ | CNY4.860 (CNY5.4918) |
| 500+ | CNY4.580 (CNY5.1754) |
| 1500+ | CNY4.360 (CNY4.9268) |
Product Information
Product Overview
The DF11 series 2mm Double-row Connector with gold plated contacts. Double-row of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact. The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up. According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30AWG. Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
- Space-saving on board realized
- Applicable wire covers wide range
- ID type Connector achieves connection work
- 0.5, 2A Rated current
- 250VAC Rated voltage
- 250VDC Rated voltage
- 30, 50 Mating/unmating cycles
- SMT, THT Mounting style
- Straight, right angle connector orientation
- Standard on-board mounting side
- Number of positions 4, 6, 8, 10, 12, 14, 16, 18, 20, 22, 24, 26, 28, 30, 32, 34 and 40
- -40 to 85°C Operating temperature
Applications
Industrial
Technical Specifications
Wire-to-Board
2Rows
Through Hole Mount
Phosphor Bronze
Through Hole
2mm
8Contacts
DF11
Tin Plated Contacts
No SVHC (23-Jan-2024)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
