Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-8DS-2CCopy
Order Code1688304
Product RangeDF11
Also Known As543-0503-0-00
Your Part Number
20,338 In Stock
5,700 more incoming. You can reserve stock now
13,650 Delivery in 3-4 Business Days(SG stock)
6,688 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.200 (CNY1.356) |
| 1000+ | CNY1.090 (CNY1.2317) |
| 2500+ | CNY1.010 (CNY1.1413) |
| 5000+ | CNY0.980 (CNY1.1074) |
| 10000+ | CNY0.897 (CNY1.0136) |
Price for:Each
Minimum: 100
Multiple: 100
CNY134.00 (CNY151.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-8DS-2CCopy
Order Code1688304
Product RangeDF11
Also Known As543-0503-0-00
Technical Datasheet
Product RangeDF11
No. of Positions8Ways
Pitch Spacing2mm
For Use WithDF11 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DF11-8DS-2C from Hirose is a wire to board socket connector. It is 2mm pitch, 8 positions, dual row connector that accommodates wire size range of 30AWG to 22AWG.
- Polyamide insulator
- Current rating is 2A
- Voltage rating is 250VAC
- UL and CSA safety standard approved
- Operating temperature range from -40°C to 85°C
Applications
Industrial
Technical Specifications
Product Range
DF11
No. of Positions
8Ways
For Use With
DF11 Series Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
