Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-6DS-2R26(05)Copy
Order Code4247046
Product RangeDF11 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-6DS-2R26(05)Copy
Order Code4247046
Product RangeDF11 Series
Technical Datasheet
Product RangeDF11 Series
No. of Positions6Ways
Pitch Spacing2mm
For Use WithHirose DF11 Series Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
DF11 Series
No. of Positions
6Ways
For Use With
Hirose DF11 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
