Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-6DS-2CCopy
Manufacturer Standard Lead Time20 weeks
Order Code1688302
Product RangeDF11
Also Known As543-0502-8-00
Your Part Number
5,060 In Stock
Need more?
5,060 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.914 (CNY1.0328) |
| 500+ | CNY0.815 (CNY0.921) |
| 1000+ | CNY0.776 (CNY0.8769) |
| 2500+ | CNY0.582 (CNY0.6577) |
| 5000+ | CNY0.571 (CNY0.6452) |
| 10000+ | CNY0.559 (CNY0.6317) |
Price for:Each
Minimum: 100
Multiple: 100
CNY91.40 (CNY103.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-6DS-2CCopy
Manufacturer Standard Lead Time20 weeks
Order Code1688302
Product RangeDF11
Also Known As543-0502-8-00
Technical Datasheet
Product RangeDF11
No. of Positions6Ways
Pitch Spacing2mm
For Use WithDF11 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Alternatives for DF11-6DS-2C
1 Product Found
Product Overview
The DF11-6DS-2C is a 6-contact 2-row black Wire-to-board Connector with crimp contact termination. The DF11 series socket accepts 30 to 22AWG discrete wire range. The insulator is made of black polyamide. Has been condensed within the 5mm width. Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
- Friction locking style
- Glow wire compliant
Applications
Industrial
Technical Specifications
Product Range
DF11
No. of Positions
6Ways
For Use With
DF11 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
