Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-4DS-2CCopy
Manufacturer Standard Lead Time20 weeks
Order Code1688301
Product RangeDF11
Also Known As543-0568-6-00
Your Part Number
7,512 In Stock
13,000 more incoming. You can reserve stock now
500 Delivery in 3-4 Business Days(SG stock)
7,012 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.850 (CNY0.9605) |
| 500+ | CNY0.758 (CNY0.8565) |
| 1000+ | CNY0.722 (CNY0.8159) |
| 2500+ | CNY0.677 (CNY0.765) |
| 5000+ | CNY0.664 (CNY0.7503) |
| 10000+ | CNY0.650 (CNY0.7345) |
Price for:Each
Minimum: 100
Multiple: 100
CNY85.00 (CNY96.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-4DS-2CCopy
Manufacturer Standard Lead Time20 weeks
Order Code1688301
Product RangeDF11
Also Known As543-0568-6-00
Technical Datasheet
Product RangeDF11
No. of Positions4Ways
Pitch Spacing2mm
For Use WithDF11 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DF11-4DS-2C is a 4-way 2-row Crimping Socket Housing with tin-plated phosphor copper contacts, 2mm pitch spacing. Double rows of 2mm pitch contact condensed within a 5mm width. Multiple number of signals can be secured in the same space as the conventional 2mm single-row contact. Applicable 22 to 30AWG wires. Using the full automatic IDC machine, complicated multi-harness wiring can be easily connected, reducing man-hours and eliminating the manual work process.
- Space-saving on board realized
- ID type connector achieves connection work
- Black colour
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
DF11
No. of Positions
4Ways
For Use With
DF11 Series Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for DF11-4DS-2C
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
