Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-20DEP-2CCopy
Manufacturer Standard Lead Time21 weeks
Order Code2724908
Product RangeDF11
Also Known As543-0627-3-00
Your Part Number
533 In Stock
Need more?
533 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.870 (CNY4.3731) |
| 100+ | CNY3.290 (CNY3.7177) |
| 500+ | CNY2.940 (CNY3.3222) |
| 1000+ | CNY2.750 (CNY3.1075) |
| 2500+ | CNY2.580 (CNY2.9154) |
| 5000+ | CNY2.460 (CNY2.7798) |
Price for:Each
Minimum: 10
Multiple: 10
CNY38.70 (CNY43.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-20DEP-2CCopy
Manufacturer Standard Lead Time21 weeks
Order Code2724908
Product RangeDF11
Also Known As543-0627-3-00
Technical Datasheet
Product RangeDF11
No. of Positions20Ways
Pitch Spacing2mm
For Use WithDF11 Series Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF11
No. of Positions
20Ways
For Use With
DF11 Series Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00081
