
567 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.090 (CNY3.4917) |
| 100+ | CNY3.060 (CNY3.4578) |
| 250+ | CNY3.030 (CNY3.4239) |
| 500+ | CNY3.000 (CNY3.390) |
| 1000+ | CNY2.970 (CNY3.3561) |
| 2500+ | CNY2.920 (CNY3.2996) |
Product Information
Product Overview
The DF11-16DP-2DSA(24) is a 16-position 2-row 2mm male PCB Wire-to-board Pin Header with black polyamide insulator and tin plated brass contacts. The DF11 series connector has through hole mounting style, straight connector orientation, standard on-board mounting side and friction locking style. The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
- Space-saving on board realized
- Broad variation
- Applicable wire covers wide range
- ID type connector achieves connection work
- 2A Rated current
- 250VAC/DC Rated voltage
- 650V Maximum withstanding voltage
- 1.6mm Maximum recommended PCB thickness
Applications
Automation & Process Control
Technical Specifications
Wire-to-Board
2Rows
Through Hole
Shrouded
Tin Plated Contacts
No SVHC (23-Jan-2024)
2mm
16Contacts
DF11
Brass
PCB Header
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
