Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-10DS-2CCopy
Manufacturer Standard Lead Time33 weeks
Order Code1688305
Product RangeDF11
Also Known As543-0504-3-00
Your Part Number
459 In Stock
3,900 more incoming. You can reserve stock now
459 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.941 (CNY1.0633) |
| 500+ | CNY0.816 (CNY0.9221) |
| 1000+ | CNY0.767 (CNY0.8667) |
| 2500+ | CNY0.742 (CNY0.8385) |
Price for:Each
Minimum: 100
Multiple: 100
CNY94.10 (CNY106.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-10DS-2CCopy
Manufacturer Standard Lead Time33 weeks
Order Code1688305
Product RangeDF11
Also Known As543-0504-3-00
Technical Datasheet
Product RangeDF11
No. of Positions10Ways
Pitch Spacing2mm
For Use WithDF11 Series Contacts
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DF11-10DS-2C from Hirose is a wire to board socket connector. It is 2mm pitch, 10 positions dual row connector that accommodates wire size range of 30AWG to 22AWG.
- Polyamide insulator
- Current rating is 2A
- Voltage rating is 250VAC
- UL and CSA safety standard approved
- Operating temperature range from -40°C to 85°C
Applications
Industrial
Technical Specifications
Product Range
DF11
No. of Positions
10Ways
For Use With
DF11 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (23-Jan-2024)
Alternatives for DF11-10DS-2C
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
