Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoD.FL75-R-SMT-1(40)Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3949464
Cut Tape3949262
Product RangeD.FL75 Series
Your Part Number
736 In Stock
Need more?
736 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.560 | CNY15.56 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.560 (CNY17.5828) |
| 125+ | CNY11.260 (CNY12.7238) |
| 375+ | CNY10.550 (CNY11.9215) |
| 1000+ | CNY9.600 (CNY10.848) |
| 2500+ | CNY9.410 (CNY10.6333) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY9.220 (CNY10.4186) |
| 15000+ | CNY9.040 (CNY10.2152) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoD.FL75-R-SMT-1(40)Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3949464
Cut Tape3949262
Product RangeD.FL75 Series
Technical Datasheet
Connector TypeD.FL Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance75ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max12GHz
Connector MountingPCB Mount
Product RangeD.FL75 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
D.FL Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
Straight Jack
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
12GHz
Product Range
D.FL75 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000128
