Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoCFL-2LPP-044N2TSH-A-100D
Order Code4133156
Product RangeC.FL Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.590 (CNY85.4167) |
| 10+ | CNY64.310 (CNY72.6703) |
| 25+ | CNY60.260 (CNY68.0938) |
| 100+ | CNY54.630 (CNY61.7319) |
| 250+ | CNY51.230 (CNY57.8899) |
| 500+ | CNY51.010 (CNY57.6413) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.59 (CNY85.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoCFL-2LPP-044N2TSH-A-100D
Order Code4133156
Product RangeC.FL Series
Technical Datasheet
Connector to Connector90° C.FL Plug to 90° C.FL Plug
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type0.64mm Ultra-Fine
Connector Type AC.FL Right Angled Plug
Connector Type BC.FL Right Angled Plug
Impedance50ohm
Jacket ColourBlack
Product RangeC.FL Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° C.FL Plug to 90° C.FL Plug
Cable Length - Metric
100mm
Connector Type A
C.FL Right Angled Plug
Impedance
50ohm
Product Range
C.FL Series
Cable Length - Imperial
3.9"
Coaxial Cable Type
0.64mm Ultra-Fine
Connector Type B
C.FL Right Angled Plug
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044
