Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoCDE-9P(05)Copy
Order Code4166013
Product RangeCD Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.350 (CNY84.0155) |
| 10+ | CNY66.440 (CNY75.0772) |
| 25+ | CNY62.830 (CNY70.9979) |
| 50+ | CNY59.620 (CNY67.3706) |
| 100+ | CNY56.750 (CNY64.1275) |
| 250+ | CNY54.230 (CNY61.2799) |
| 500+ | CNY52.530 (CNY59.3589) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.35 (CNY84.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoCDE-9P(05)Copy
Order Code4166013
Product RangeCD Series
Technical Datasheet
Connector TypeD Sub
Connector TypeD Sub
Connector Shell SizeDE
Product RangeCD Series
Connector Body MaterialSteel Body
For Use WithHirose CD Series Crimp Pin Contacts
Technical Specifications
Connector Type
D Sub
Connector Shell Size
DE
Gender
Plug
For Use With
Hirose CD Series Crimp Pin Contacts
Connector Type
D Sub
Product Range
CD Series
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006919
