Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoBNC(75)J-H.FLJ-BPA(40)Copy
Order Code4166011
Product RangeBNC75 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.550 (CNY140.7415) |
| 10+ | CNY107.300 (CNY121.249) |
| 25+ | CNY101.980 (CNY115.2374) |
| 50+ | CNY97.200 (CNY109.836) |
| 100+ | CNY94.610 (CNY106.9093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.55 (CNY140.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoBNC(75)J-H.FLJ-BPA(40)Copy
Order Code4166011
Product RangeBNC75 Series
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeH.FL
Adapter Body StyleStraight Bulkhead Adapter
Impedance75ohm
Connector TypeInter Series Coaxial
Product RangeBNC75 Series
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
H.FL
Impedance
75ohm
Product Range
BNC75 Series
Convert From Gender
Jack
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Inter Series Coaxial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008641
