Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoBH12WR-4PCopy
Manufacturer Standard Lead Time39 weeks
Order Code3949546
Product RangeBH12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.530 (CNY41.2789) |
| 10+ | CNY31.960 (CNY36.1148) |
| 100+ | CNY26.480 (CNY29.9224) |
| 250+ | CNY25.960 (CNY29.3348) |
| 500+ | CNY25.430 (CNY28.7359) |
| 1000+ | CNY24.900 (CNY28.137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.53 (CNY41.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoBH12WR-4PCopy
Manufacturer Standard Lead Time39 weeks
Order Code3949546
Product RangeBH12 Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeBH12 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIPX6, IPX7
SVHCTo Be Advised
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Pin
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
Copper Alloy
IP Rating
IPX6, IPX7
Product Range
BH12 Series
No. of Contacts
4Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Tin
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
