Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoBF4MC-6GTXRX-B1-1M
Order Code4073933
Product RangeBF4M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY989.560 (CNY1,118.2028) |
| 5+ | CNY928.130 (CNY1,048.7869) |
| 10+ | CNY841.190 (CNY950.5447) |
| 25+ | CNY788.570 (CNY891.0841) |
| 50+ | CNY750.990 (CNY848.6187) |
| 100+ | CNY738.310 (CNY834.2903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY989.56 (CNY1,118.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoBF4MC-6GTXRX-B1-1M
Order Code4073933
Product RangeBF4M Series
Technical Datasheet
Fibre Optic Connector ASC
Fibre Optic Connector BLC
No. of Fibres1Fibres
Fibre TypeSilica Glass
Lead Length - Metric1m
Fibre Diameter-
Product RangeBF4M Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
SC
No. of Fibres
1Fibres
Lead Length - Metric
1m
Product Range
BF4M Series
Fibre Optic Connector B
LC
Fibre Type
Silica Glass
Fibre Diameter
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
