Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoBF4-RX-14DS-0.5V(11)
Order Code
Full Reel4129923
Cut Tape4073935
Product RangeBF4 Series
Your Part Number
194 In Stock
Need more?
194 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY58.820 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.690 (CNY101.3497) |
| 2+ | CNY86.500 (CNY97.745) |
| 7+ | CNY83.310 (CNY94.1403) |
| 20+ | CNY80.110 (CNY90.5243) |
| 50+ | CNY67.920 (CNY76.7496) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY58.820 (CNY66.4666) |
| 300+ | CNY57.650 (CNY65.1445) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoBF4-RX-14DS-0.5V(11)
Order Code
Full Reel4129923
Cut Tape4073935
Product RangeBF4 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts14Contacts
Connector MountingSurface Mount Straight
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeBF4 Series
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
0.5mm
No. of Contacts
14Contacts
Contact Material
Phosphor Bronze
Product Range
BF4 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
