Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoAU1MSS-24S-1000-C(805)Copy
Manufacturer Standard Lead Time24 weeks
Order Code4712844
Product RangeAU1 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY313.530 (CNY354.2889) |
| 5+ | CNY290.010 (CNY327.7113) |
| 10+ | CNY266.480 (CNY301.1224) |
| 25+ | CNY249.810 (CNY282.2853) |
| 50+ | CNY237.890 (CNY268.8157) |
| 100+ | CNY226.550 (CNY256.0015) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY313.53 (CNY354.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoAU1MSS-24S-1000-C(805)Copy
Manufacturer Standard Lead Time24 weeks
Order Code4712844
Product RangeAU1 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.2
Jacket ColourBlack
Electronic Marking-
Product RangeAU1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
AU1 Series
Cable Length - Metric
1m
USB Standard
USB 3.2
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):50
