Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoAU1MSA-24S-HU/C(805)Copy
Manufacturer Standard Lead Time24 weeks
Order Code4712843
Product RangeAU1 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.220 (CNY29.6286) |
| 10+ | CNY23.020 (CNY26.0126) |
| 100+ | CNY20.510 (CNY23.1763) |
| 250+ | CNY19.430 (CNY21.9559) |
| 500+ | CNY18.570 (CNY20.9841) |
| 1000+ | CNY17.790 (CNY20.1027) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.22 (CNY29.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoAU1MSA-24S-HU/C(805)Copy
Manufacturer Standard Lead Time24 weeks
Order Code4712843
Product RangeAU1 Series
Technical Datasheet
Product RangeAU1 Series
No. of Positions24Ways
Connector Body MaterialThermoplastic Body
IP Rating-
Voltage Rating20V
Current Rating5A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AU1 Series
No. of Positions
24Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
20V
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
Hirose AU1 Series USB Type-C Automotive Connectors
IP Rating
-
Current Rating
5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):281.7
