Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIGHLAND
Manufacturer Part NoHIG-C225RP230H02I54LCopy
Manufacturer Standard Lead Time25 weeks
Order Code4904407
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY933.720 (CNY1,055.1036) |
| 5+ | CNY896.040 (CNY1,012.5252) |
| 10+ | CNY840.800 (CNY950.104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY933.72 (CNY1,055.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIGHLAND
Manufacturer Part NoHIG-C225RP230H02I54LCopy
Manufacturer Standard Lead Time25 weeks
Order Code4904407
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size225mm
External Depth99mm
Air Flow - CFM636CFM
Air Flow - m3/min18m³/min
Noise Rating70dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating109W
Product Range-
IP RatingIP54
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
99mm
Air Flow - m3/min
18m³/min
Bearing Type
Ball Bearing
Power Rating
109W
IP Rating
IP54
Supply Voltage
230VAC
Fan Frame Size
225mm
Air Flow - CFM
636CFM
Noise Rating
70dB
Power Connection Type
2 Lead Wires
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.985
