Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIGHLAND
Manufacturer Part NoHIG-A172CP230S13I54LCopy
Manufacturer Standard Lead Time25 weeks
Order Code4904364
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY494.630 (CNY558.9319) |
| 5+ | CNY471.120 (CNY532.3656) |
| 10+ | CNY445.380 (CNY503.2794) |
| 20+ | CNY425.000 (CNY480.250) |
Price for:Each
Minimum: 1
Multiple: 1
CNY494.63 (CNY558.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIGHLAND
Manufacturer Part NoHIG-A172CP230S13I54LCopy
Manufacturer Standard Lead Time25 weeks
Order Code4904364
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM230CFM
Noise Rating55dB
Power Rating24W
Rated Speed2800rpm
Power Connection TypeWire Leaded
Current Rating-
IP RatingIP54
Air Flow - m3/min6.51m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure161.81Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
55dB
Rated Speed
2800rpm
Current Rating
-
Air Flow - m3/min
6.51m³/min
Operating Voltage Max
-
Product Range
-
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
230CFM
Power Rating
24W
Power Connection Type
Wire Leaded
IP Rating
IP54
Operating Voltage Min
-
Static Pressure
161.81Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.05
