Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIGHLAND
Manufacturer Part NoHIG-A172CP230H13I54LCopy
Manufacturer Standard Lead Time25 weeks
Order Code4904362
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY461.150 (CNY521.0995) |
| 5+ | CNY439.220 (CNY496.3186) |
| 10+ | CNY415.220 (CNY469.1986) |
| 20+ | CNY396.220 (CNY447.7286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY461.15 (CNY521.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIGHLAND
Manufacturer Part NoHIG-A172CP230H13I54LCopy
Manufacturer Standard Lead Time25 weeks
Order Code4904362
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM210CFM
Noise Rating53dB
Power Rating-
Rated Speed2650rpm
Power Connection TypeWire Leaded
Current Rating-
IP RatingIP54
Air Flow - m3/min5.94m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure137.293Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
53dB
Rated Speed
2650rpm
Current Rating
-
Air Flow - m3/min
5.94m³/min
Operating Voltage Max
-
Product Range
-
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
210CFM
Power Rating
-
Power Connection Type
Wire Leaded
IP Rating
IP54
Operating Voltage Min
-
Static Pressure
137.293Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92
