Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIGHLAND
Manufacturer Part NoHIG-A120SP230H14I54LCopy
Manufacturer Standard Lead Time25 weeks
Order Code4904316
Your Part Number
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY245.330 (CNY277.2229) |
| 5+ | CNY233.660 (CNY264.0358) |
| 10+ | CNY220.900 (CNY249.617) |
| 20+ | CNY210.790 (CNY238.1927) |
| 50+ | CNY199.730 (CNY225.6949) |
Price for:Each
Minimum: 1
Multiple: 1
CNY245.33 (CNY277.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIGHLAND
Manufacturer Part NoHIG-A120SP230H14I54LCopy
Manufacturer Standard Lead Time25 weeks
Order Code4904316
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM95CFM
Noise Rating45dB
Power Rating-
Rated Speed2650rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54
Air Flow - m3/min2.69m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure87.279Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
120mm
Bearing Type
Sleeve Bearing
Noise Rating
45dB
Rated Speed
2650rpm
Current Rating
-
Air Flow - m3/min
2.69m³/min
Operating Voltage Max
-
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
95CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP54
Operating Voltage Min
-
Static Pressure
87.279Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55
