Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHERGA
Manufacturer Part No6210-VOCopy
Order Code2822790
Product Range6210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY574.030 (CNY648.6539) |
| 5+ | CNY555.930 (CNY628.2009) |
| 10+ | CNY532.600 (CNY601.838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY574.03 (CNY648.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHERGA
Manufacturer Part No6210-VOCopy
Order Code2822790
Product Range6210 Series
Technical Datasheet
Product Range6210 Series
Contact Configuration-
Switch Operation-
Contact Current Max100µA
Contact Voltage AC Nom12V
External Height105mm
External Width140mm
External Depth40mm
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
6210 Series
Switch Operation
-
Contact Voltage AC Nom
12V
External Width
140mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Contact Configuration
-
Contact Current Max
100µA
External Height
105mm
External Depth
40mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
