Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No126-00020 WPT230-PA66HIR-BKCopy
Manufacturer Standard Lead Time9 weeks
Order Code2506836
Also Known AsWPT230-PA66HIR-BK (100)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY351.750 (CNY397.4775) |
| 5+ | CNY307.790 (CNY347.8027) |
| 10+ | CNY255.020 (CNY288.1726) |
| 25+ | CNY228.640 (CNY258.3632) |
| 50+ | CNY211.050 (CNY238.4865) |
| 100+ | CNY204.160 (CNY230.7008) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY351.75 (CNY397.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No126-00020 WPT230-PA66HIR-BKCopy
Manufacturer Standard Lead Time9 weeks
Order Code2506836
Also Known AsWPT230-PA66HIR-BK (100)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length230mm
Cable Tie Width8mm
Cable Bundle Diameter Max59mm
Minimum Loop Tensile Strength-
Cable Tie TypeReleasable
Product Range-
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
230mm
Cable Bundle Diameter Max
59mm
Cable Tie Type
Releasable
Cable Tie Colour
Black
Cable Tie Width
8mm
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61
