Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01107 TWIST-IN-FR 32-PET-BK
Order Code1821813
Also Known As4031026404370
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,998.080 (CNY3,387.8304) |
| 5+ | CNY2,933.720 (CNY3,315.1036) |
| 10+ | CNY2,822.680 (CNY3,189.6284) |
| 25+ | CNY2,772.720 (CNY3,133.1736) |
| 50+ | CNY2,707.610 (CNY3,059.5993) |
| 100+ | CNY2,638.730 (CNY2,981.7649) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,998.08 (CNY3,387.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01107 TWIST-IN-FR 32-PET-BK
Order Code1821813
Also Known As4031026404370
Technical Datasheet
Sleeving / Tubing TypeWrappable
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter-
Length - Metric15m
Length - Imperial49.2ft
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sleeving / Tubing Type
Wrappable
Sleeving Colour
Black
Length - Metric
15m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
-
Length - Imperial
49.2ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.8
