Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01007 TWIST-IN 32-PET-BKCopy
Manufacturer Standard Lead Time18 weeks
Order Code1821804
Also Known As4031026404288
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,166.440 (CNY2,448.0772) |
| 5+ | CNY2,134.440 (CNY2,411.9172) |
| 10+ | CNY2,036.760 (CNY2,301.5388) |
| 25+ | CNY2,024.500 (CNY2,287.685) |
| 50+ | CNY1,973.590 (CNY2,230.1567) |
| 100+ | CNY1,917.730 (CNY2,167.0349) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,166.44 (CNY2,448.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01007 TWIST-IN 32-PET-BKCopy
Manufacturer Standard Lead Time18 weeks
Order Code1821804
Also Known As4031026404288
Technical Datasheet
Sleeving / Tubing TypeWrappable
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter-
Length - Metric15m
Length - Imperial49.2ft
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sleeving / Tubing Type
Wrappable
Sleeving Colour
Black
Length - Metric
15m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
-
Length - Imperial
49.2ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:58081000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.8
