Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01006 TWIST-IN 29-PET-BKCopy
Manufacturer Standard Lead Time18 weeks
Order Code1821803
Also Known As4031026404271
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,025.970 (CNY2,289.3461) |
| 5+ | CNY1,996.050 (CNY2,255.5365) |
| 10+ | CNY1,904.700 (CNY2,152.311) |
| 25+ | CNY1,893.230 (CNY2,139.3499) |
| 50+ | CNY1,845.630 (CNY2,085.5619) |
| 100+ | CNY1,793.390 (CNY2,026.5307) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,025.97 (CNY2,289.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01006 TWIST-IN 29-PET-BKCopy
Manufacturer Standard Lead Time18 weeks
Order Code1821803
Also Known As4031026404271
Technical Datasheet
Sleeving / Tubing TypeWrappable
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter-
Length - Metric25m
Length - Imperial82ft
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sleeving / Tubing Type
Wrappable
Sleeving Colour
Black
Length - Metric
25m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
-
Length - Imperial
82ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.4
