Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01001 TWIST-IN 08-PET-BKCopy
Manufacturer Standard Lead Time18 weeks
Order Code1821798
Also Known As4031026404226
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,105.960 (CNY4,639.7348) |
| 5+ | CNY4,045.320 (CNY4,571.2116) |
| 10+ | CNY3,860.180 (CNY4,362.0034) |
| 25+ | CNY3,836.940 (CNY4,335.7422) |
| 50+ | CNY3,740.460 (CNY4,226.7198) |
| 100+ | CNY3,634.600 (CNY4,107.098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,105.96 (CNY4,639.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01001 TWIST-IN 08-PET-BKCopy
Manufacturer Standard Lead Time18 weeks
Order Code1821798
Also Known As4031026404226
Technical Datasheet
Sleeving / Tubing TypeWrappable
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter-
Length - Metric100m
Length - Imperial328ft
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sleeving / Tubing Type
Wrappable
Sleeving Colour
Black
Length - Metric
100m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
-
Length - Imperial
328ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:58081000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3
