Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No319-03807 TREDUX-38.1/19.1-PO-X-GNYE
Order Code1827098
Also Known As4031026227757
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY329.660 (CNY372.5158) |
| 5+ | CNY322.920 (CNY364.8996) |
| 10+ | CNY303.230 (CNY342.6499) |
| 25+ | CNY283.220 (CNY320.0386) |
| 50+ | CNY272.280 (CNY307.6764) |
| 100+ | CNY263.540 (CNY297.8002) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY329.66 (CNY372.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No319-03807 TREDUX-38.1/19.1-PO-X-GNYE
Order Code1827098
Also Known As4031026227757
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1.499"
I.D. Supplied - Metric38.1mm
Shrink Tubing / Boot ColourGreen, Yellow
Length - Imperial3.28ft
Length - Metric1m
I.D. Recovered Max - Imperial0.751"
I.D. Recovered Max - Metric19.1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
38.1mm
Length - Imperial
3.28ft
I.D. Recovered Max - Imperial
0.751"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
1.499"
Shrink Tubing / Boot Colour
Green, Yellow
Length - Metric
1m
I.D. Recovered Max - Metric
19.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.194
