Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No319-01207 TREDUX-12/4-PO-X-GNYECopy
Manufacturer Standard Lead Time25 weeks
Order Code1827096
Also Known As4031026227726
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.910 (CNY130.9783) |
| 10+ | CNY109.320 (CNY123.5316) |
| 25+ | CNY104.890 (CNY118.5257) |
| 100+ | CNY96.030 (CNY108.5139) |
| 250+ | CNY91.360 (CNY103.2368) |
| 500+ | CNY88.870 (CNY100.4231) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY115.91 (CNY130.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No319-01207 TREDUX-12/4-PO-X-GNYECopy
Manufacturer Standard Lead Time25 weeks
Order Code1827096
Also Known As4031026227726
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.472"
I.D. Supplied - Metric12mm
Shrink Tubing / Boot ColourGreen, Yellow
Length - Imperial3.28ft
Length - Metric1m
I.D. Recovered Max - Imperial0.157"
I.D. Recovered Max - Metric4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
12mm
Length - Imperial
3.28ft
I.D. Recovered Max - Imperial
0.157"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.472"
Shrink Tubing / Boot Colour
Green, Yellow
Length - Metric
1m
I.D. Recovered Max - Metric
4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
