Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No319-01200 TREDUX-12/4-PO-X-BKCopy
Manufacturer Standard Lead Time25 weeks
Order Code1827089
Also Known As4031026227719
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.980 (CNY89.2474) |
| 10+ | CNY74.490 (CNY84.1737) |
| 100+ | CNY71.470 (CNY80.7611) |
| 250+ | CNY65.430 (CNY73.9359) |
| 500+ | CNY62.250 (CNY70.3425) |
| 1000+ | CNY60.560 (CNY68.4328) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY78.98 (CNY89.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No319-01200 TREDUX-12/4-PO-X-BKCopy
Manufacturer Standard Lead Time25 weeks
Order Code1827089
Also Known As4031026227719
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.472"
I.D. Supplied - Metric12mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.28ft
Length - Metric1m
I.D. Recovered Max - Imperial0.157"
I.D. Recovered Max - Metric4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
Product Overview
The TREDUX-12/4-BK is a black TREDUX thin-wall Heat Shrink Tubing made of cross-linked polyolefin and offers 3:1 shrink ratio, conforms to highly variable substrates and replaces many different sized tubing solutions by fitting almost any heat shrink task. The 319-01200 tubing thin-wall heat shrink tubing is used for general electrical insulation and mechanical protection of cables and wires.
- 100°C Minimum shrink temperature
- 20kV/mm Dielectric strength
- -55 to 135°C Operating temperature range
Applications
Safety, Aerospace, Defence, Military, Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
12mm
Length - Imperial
3.28ft
I.D. Recovered Max - Imperial
0.157"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.472"
Shrink Tubing / Boot Colour
Black
Length - Metric
1m
I.D. Recovered Max - Metric
4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0268
