Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No309-10950 TF21-9.5/4.8-PO-X-BKCopy
Manufacturer Standard Lead Time24 weeks
Order Code2070901
Product RangeTF21 Series
Also Known As4031026222271
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,338.890 (CNY4,902.9457) |
| 5+ | CNY4,295.320 (CNY4,853.7116) |
| 10+ | CNY4,251.750 (CNY4,804.4775) |
| 25+ | CNY4,208.180 (CNY4,755.2434) |
| 50+ | CNY4,076.040 (CNY4,605.9252) |
| 100+ | CNY3,908.370 (CNY4,416.4581) |
Price for:1 Reel: (492ft/150m)
Minimum: 1
Multiple: 1
CNY4,338.89 (CNY4,902.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No309-10950 TF21-9.5/4.8-PO-X-BKCopy
Manufacturer Standard Lead Time24 weeks
Order Code2070901
Product RangeTF21 Series
Also Known As4031026222271
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.374"
I.D. Supplied - Metric9.5mm
Shrink Tubing / Boot ColourBlack
Length - Imperial492ft
Length - Metric150m
I.D. Recovered Max - Imperial0.188"
I.D. Recovered Max - Metric4.8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeTF21 Series
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
9.5mm
Length - Imperial
492ft
I.D. Recovered Max - Imperial
0.188"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.374"
Shrink Tubing / Boot Colour
Black
Length - Metric
150m
I.D. Recovered Max - Metric
4.8mm
Product Range
TF21 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.09
