Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No309-10240 TF21-2.4/1.2-PO-X-BKCopy
Manufacturer Standard Lead Time24 weeks
Order Code2070896
Product RangeTF21 Series
Also Known As4031026221991
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,618.820 (CNY5,219.2666) |
| 5+ | CNY4,572.440 (CNY5,166.8572) |
| 10+ | CNY4,526.060 (CNY5,114.4478) |
| 25+ | CNY4,479.680 (CNY5,062.0384) |
| 50+ | CNY4,339.020 (CNY4,903.0926) |
| 100+ | CNY4,160.530 (CNY4,701.3989) |
Price for:1 Reel: (984ft/300m)
Minimum: 1
Multiple: 1
CNY4,618.82 (CNY5,219.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No309-10240 TF21-2.4/1.2-PO-X-BKCopy
Manufacturer Standard Lead Time24 weeks
Order Code2070896
Product RangeTF21 Series
Also Known As4031026221991
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.094"
I.D. Supplied - Metric2.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial984ft
Length - Metric300m
I.D. Recovered Max - Imperial0.047"
I.D. Recovered Max - Metric1.2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeTF21 Series
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2.4mm
Length - Imperial
984ft
I.D. Recovered Max - Imperial
0.047"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.094"
Shrink Tubing / Boot Colour
Black
Length - Metric
300m
I.D. Recovered Max - Metric
1.2mm
Product Range
TF21 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.515
