Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No309-11270 TF21-12.7/6.4-PO-X-BKCopy
Manufacturer Standard Lead Time24 weeks
Order Code2070902
Product RangeTF21 Series
Also Known As4031026222417
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,172.520 (CNY3,584.9476) |
| 5+ | CNY3,140.660 (CNY3,548.9458) |
| 10+ | CNY3,108.800 (CNY3,512.944) |
| 25+ | CNY3,076.940 (CNY3,476.9422) |
| 50+ | CNY2,980.330 (CNY3,367.7729) |
| 100+ | CNY2,857.730 (CNY3,229.2349) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY3,172.52 (CNY3,584.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No309-11270 TF21-12.7/6.4-PO-X-BKCopy
Manufacturer Standard Lead Time24 weeks
Order Code2070902
Product RangeTF21 Series
Also Known As4031026222417
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.499"
I.D. Supplied - Metric12.7mm
Shrink Tubing / Boot ColourBlack
Length - Imperial328ft
Length - Metric100m
I.D. Recovered Max - Imperial0.251"
I.D. Recovered Max - Metric6.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeTF21 Series
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
12.7mm
Length - Imperial
328ft
I.D. Recovered Max - Imperial
0.251"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.499"
Shrink Tubing / Boot Colour
Black
Length - Metric
100m
I.D. Recovered Max - Metric
6.4mm
Product Range
TF21 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.4
