Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No309-10160 TF21-1.6/0.8-PO-X-BKCopy
Manufacturer Standard Lead Time24 weeks
Order Code2070895
Product RangeTF21 Series
Also Known As4031026221922
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,478.850 (CNY5,061.1005) |
| 5+ | CNY4,433.880 (CNY5,010.2844) |
| 10+ | CNY4,388.910 (CNY4,959.4683) |
| 25+ | CNY4,343.930 (CNY4,908.6409) |
| 50+ | CNY4,207.530 (CNY4,754.5089) |
| 100+ | CNY4,034.450 (CNY4,558.9285) |
Price for:1 Reel: (984ft/300m)
Minimum: 1
Multiple: 1
CNY4,478.85 (CNY5,061.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No309-10160 TF21-1.6/0.8-PO-X-BKCopy
Manufacturer Standard Lead Time24 weeks
Order Code2070895
Product RangeTF21 Series
Also Known As4031026221922
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.062"
I.D. Supplied - Metric1.6mm
Shrink Tubing / Boot ColourBlack
Length - Imperial984ft
Length - Metric300m
I.D. Recovered Max - Imperial0.031"
I.D. Recovered Max - Metric0.8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeTF21 Series
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.6mm
Length - Imperial
984ft
I.D. Recovered Max - Imperial
0.031"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.062"
Shrink Tubing / Boot Colour
Black
Length - Metric
300m
I.D. Recovered Max - Metric
0.8mm
Product Range
TF21 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.127
