Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No309-10120 TF21-1.2/0.6-PO-X-BKCopy
Manufacturer Standard Lead Time24 weeks
Order Code2070894
Product RangeTF21 Series
Also Known As4031026221854
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,825.680 (CNY4,323.0184) |
| 5+ | CNY3,787.270 (CNY4,279.6151) |
| 10+ | CNY3,748.850 (CNY4,236.2005) |
| 25+ | CNY3,710.430 (CNY4,192.7859) |
| 50+ | CNY3,593.920 (CNY4,061.1296) |
| 100+ | CNY3,446.080 (CNY3,894.0704) |
Price for:1 Reel: (984ft/300m)
Minimum: 1
Multiple: 1
CNY3,825.68 (CNY4,323.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No309-10120 TF21-1.2/0.6-PO-X-BKCopy
Manufacturer Standard Lead Time24 weeks
Order Code2070894
Product RangeTF21 Series
Also Known As4031026221854
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.047"
I.D. Supplied - Metric1.2mm
Shrink Tubing / Boot ColourBlack
Length - Imperial984ft
Length - Metric300m
I.D. Recovered Max - Imperial0.023"
I.D. Recovered Max - Metric0.6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeTF21 Series
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.2mm
Length - Imperial
984ft
I.D. Recovered Max - Imperial
0.023"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.047"
Shrink Tubing / Boot Colour
Black
Length - Metric
300m
I.D. Recovered Max - Metric
0.6mm
Product Range
TF21 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9
