Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No300-73110 TCN20-38.1/19.1-PO-X-BK
Order Code2070891
Product RangeTCN20 Series
Also Known As4031026282817
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,907.900 (CNY3,285.927) |
| 5+ | CNY2,900.830 (CNY3,277.9379) |
| 10+ | CNY2,893.760 (CNY3,269.9488) |
| 25+ | CNY2,886.690 (CNY3,261.9597) |
| 50+ | CNY2,785.920 (CNY3,148.0896) |
| 100+ | CNY2,651.240 (CNY2,995.9012) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,907.90 (CNY3,285.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No300-73110 TCN20-38.1/19.1-PO-X-BK
Order Code2070891
Product RangeTCN20 Series
Also Known As4031026282817
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1.499"
I.D. Supplied - Metric38.1mm
Shrink Tubing / Boot ColourBlack
Length - Imperial98.4ft
Length - Metric30m
I.D. Recovered Max - Imperial0.751"
I.D. Recovered Max - Metric19.1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeTCN20 Series
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
38.1mm
Length - Imperial
98.4ft
I.D. Recovered Max - Imperial
0.751"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
1.499"
Shrink Tubing / Boot Colour
Black
Length - Metric
30m
I.D. Recovered Max - Metric
19.1mm
Product Range
TCN20 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.24
