Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-85479 T50SL7-PA66-NACopy
Manufacturer Standard Lead Time19 weeks
Order Code1169071
Also Known AsT50SL7-PA66-NA (500)
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.260 (CNY208.2138) |
| 10+ | CNY180.580 (CNY204.0554) |
| 25+ | CNY176.900 (CNY199.897) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY184.26 (CNY208.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-85479 T50SL7-PA66-NACopy
Manufacturer Standard Lead Time19 weeks
Order Code1169071
Also Known AsT50SL7-PA66-NA (500)
Technical Datasheet
Cable Tie Length165mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max34mm
Minimum Loop Tensile Strength50lb
Product Overview
The T50SL7-NAT(100 PACK) is a 1-piece fixing Cable Tie with arrowhead and wings. It is suitable for bundling and fixing of cable harnesses, pipes and hoses. The arrowhead design, in conjunction with the supporting legs or disc, ensures a firm and secure fixing. The disc or legs take up any variation in panel thickness enabling one part to suit many applications.
- Cable tie head always situated in defined position
- Supporting legs provide a secure and firm fixing in areas where space is limited
- MK20, MK3PNSP2, MK3SP, MK7P, EVO7, MK21, MK7HT, MK6 and MK9/EVO9 Application tools
- Plastic pawl tie closure
- Inside serrated
- UL94V-2 Flammability
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Cable Tie Length
165mm
Cable Bundle Diameter Max
34mm
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
