Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-05811 T50S9C2Copy
Manufacturer Standard Lead Time2 weeks
Order Code2525788
Your Part Number
255 In Stock
Need more?
255 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.480 (CNY268.3524) |
| 10+ | CNY232.020 (CNY262.1826) |
| 25+ | CNY226.560 (CNY256.0128) |
| 100+ | CNY210.300 (CNY237.639) |
| 250+ | CNY199.000 (CNY224.870) |
| 500+ | CNY186.020 (CNY210.2026) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY237.48 (CNY268.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-05811 T50S9C2Copy
Manufacturer Standard Lead Time2 weeks
Order Code2525788
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length160mm
Cable Bundle Diameter Max35mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
160mm
Minimum Loop Tensile Strength
50lb
Cable Tie Colour
Natural
Cable Bundle Diameter Max
35mm
Cable Tie Type
Standard
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792
