Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-05860 T50S-PA66W-BKCopy
Manufacturer Standard Lead Time6 weeks
Order Code851875
Also Known As5022660326301
Your Part Number
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.200 (CNY115.486) |
| 10+ | CNY89.430 (CNY101.0559) |
| 25+ | CNY74.100 (CNY83.733) |
| 100+ | CNY66.430 (CNY75.0659) |
| 250+ | CNY61.320 (CNY69.2916) |
| 500+ | CNY58.800 (CNY66.444) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY102.20 (CNY115.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-05860 T50S-PA66W-BKCopy
Manufacturer Standard Lead Time6 weeks
Order Code851875
Also Known As5022660326301
Technical Datasheet
Cable Tie Length150mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max36mm
Minimum Loop Tensile Strength50lb
Product Overview
- One-piece non-releasable ties in Black Nylon 66
- Flame retardant to UL94V-2
- UV stabilised
- Supplied in packs of 100
Technical Specifications
Cable Tie Length
150mm
Cable Bundle Diameter Max
36mm
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Technical Docs (2)
Alternatives for 111-05860 T50S-PA66W-BK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
