Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No156-04602 T50ROSEC19-PA66HS/PA66HIRHS-BK
Order Code2070877
Also Known As4031026230054
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,667.330 (CNY5,274.0829) |
| 5+ | CNY4,575.980 (CNY5,170.8574) |
| 10+ | CNY4,286.970 (CNY4,844.2761) |
| 25+ | CNY4,165.020 (CNY4,706.4726) |
| 50+ | CNY3,990.350 (CNY4,509.0955) |
| 100+ | CNY3,713.530 (CNY4,196.2889) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY4,667.33 (CNY5,274.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No156-04602 T50ROSEC19-PA66HS/PA66HIRHS-BK
Order Code2070877
Also Known As4031026230054
Technical Datasheet
Cable Tie Length100mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max20mm
Minimum Loop Tensile Strength50lb
Technical Specifications
Cable Tie Length
100mm
Cable Bundle Diameter Max
20mm
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
50lb
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
