Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No156-00036 T50ROC1A-PA66HS/PA66HIRHS-BKCopy
Manufacturer Standard Lead Time24 weeks
Order Code4380282
Product RangeCBTO Series
Also Known As156-00036
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,413.690 (CNY8,377.4697) |
| 5+ | CNY7,312.820 (CNY8,263.4866) |
| 10+ | CNY6,871.540 (CNY7,764.8402) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY7,413.69 (CNY8,377.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No156-00036 T50ROC1A-PA66HS/PA66HIRHS-BKCopy
Manufacturer Standard Lead Time24 weeks
Order Code4380282
Product RangeCBTO Series
Also Known As156-00036
Technical Datasheet
Cable Tie ColourBlack
Cable Tie Length202mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max45mm
Minimum Loop Tensile Strength225N
Cable Tie TypeAssembly
Product RangeCBTO Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 HS/HIR (Polyamide 6.6 HS/HIR) (Heat Stabilised)/(High Impact Modified)
Cable Tie Length
202mm
Cable Bundle Diameter Max
45mm
Cable Tie Type
Assembly
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
225N
Product Range
CBTO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
