Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No117-05000 T50RDH-PA66-BKCopy
Manufacturer Standard Lead Time7 weeks
Order Code4380281
Product RangeDH Series
Also Known As117-05000
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.120 (CNY154.9456) |
| 10+ | CNY136.270 (CNY153.9851) |
| 25+ | CNY135.420 (CNY153.0246) |
| 100+ | CNY132.980 (CNY150.2674) |
| 250+ | CNY130.330 (CNY147.2729) |
| 500+ | CNY127.670 (CNY144.2671) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY137.12 (CNY154.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No117-05000 T50RDH-PA66-BKCopy
Manufacturer Standard Lead Time7 weeks
Order Code4380281
Product RangeDH Series
Also Known As117-05000
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length210mm
Cable Tie Width4.7mm
Cable Bundle Diameter Max38mm
Minimum Loop Tensile Strength225N
Cable Tie TypeDouble Headed
Product RangeDH Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
210mm
Cable Bundle Diameter Max
38mm
Cable Tie Type
Double Headed
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
4.7mm
Minimum Loop Tensile Strength
225N
Product Range
DH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
