Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-04800 T50R-PA66-BUCopy
Manufacturer Standard Lead Time8 weeks
Order Code1168972
Product RangeT Series
Also Known AsT50R-PA66-BU (100)
Your Part Number
104 In Stock
Need more?
104 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.980 (CNY57.6074) |
| 10+ | CNY49.470 (CNY55.9011) |
| 100+ | CNY47.960 (CNY54.1948) |
| 250+ | CNY47.010 (CNY53.1213) |
| 500+ | CNY46.050 (CNY52.0365) |
| 1000+ | CNY45.090 (CNY50.9517) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY50.98 (CNY57.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-04800 T50R-PA66-BUCopy
Manufacturer Standard Lead Time8 weeks
Order Code1168972
Product RangeT Series
Also Known AsT50R-PA66-BU (100)
Technical Datasheet
Cable Tie Length200mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength50lb
Product RangeT Series
Product Overview
The T series cable ties from HellermannTyton provide internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design has high tensile strength at low insertion force combined with bent tail design ensures a simple and quick installation. Easily installed by hand, manual and pneumatic (for high volume applications) tensioning. T Series ties are used in bundling and securing cables for a wide range of applications and are available in various colours, lengths and materials.
- Polyamide 6.6 heat stabilised material
- Black or natural as standard colours
- Consistent performance and reliability
- Lightweight, high strength fixings
Applications
Industrial
Technical Specifications
Cable Tie Length
200mm
Cable Bundle Diameter Max
50mm
Product Range
T Series
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
